
DICOTA D50024-2SM laptop accessories laptop screen protection
Highlights & Details
- Laptop screen protection Univer-sal black
- Material: Polyethylene terephthalate
- Maximum screen size: 40.6 cm (16")
- Scratch-resistant
- Quantity per pack: 1 pieces(s)
Technical specifications
- Product type: Laptop screen protection
- Maximum screen size: 40.6 cm (16")
- Product type
Glare shield
- Suitable for
Laptop
- Suitable for
40,6 cm (16")
- Features
Minimises blue light
Minimises glare and fingerprints
Touchable
Scratch-proof
Double-sided (matt/glossy)
- Privacy screen filter
left/right
- Orientation
horizontal
- Image format
16:10
- Height
215.6 mm
- Width
344.5 mm
- Dim
(W x H) 344.5 mm x 215.6 mm
- Factory colour
Black
- Compatible with
Universal
- Material
Polyethylene terephthalate
- Compatible with
Universal
- Weight
40 g
- UKCA
yes
- Privacy filtering function
yes
- Fingerprint resistant
yes
- Easy to remove
yes
- Touchscreen compatible
yes
- Quantity per pack
1 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387740 Dicota Privacy Filter 2-way side-mounted Universal (16:10) 16 Glare shield Laptop 40,6 cm (16") Image format: 16:10 D500
Description
The DICOTA 2-Way Privacy Filter is ideal for use in public environments such as libraries, large offices, airports and trains. It protects personal and confidential data by darkening the right and left sides of the screen from a +/- 30 degree angle. The filter can be attached to the screen with plastic holders and thus removed easily. In addition, the filter provides protection from scratches, reduces fingerprints and prevents Reflex ions.
This text is machine translated.
This text is machine translated.
Features
- Mounting with plastic holders and glue points
- Protects the screen from two sides (left/right)
- Limits the viewing angle to ±30°
- Reduces blue light by 43%
- Works with touch-screen monitors
- Colours remain true to the original
- Reduces disturbing Reflex ions and fingerprints
- High resistance to scratches
- Matt and glossy side for optimal visibility
- Removal at any time possible; the plastic holders remain at the device







