
DICOTA D50063-2SM monitor accessories display protection
Highlights & Details
- Display protection Brand compatibility: Univer sal
- Material: Polyethylene terephthalate
- Maximum screen size: 61 cm (24")
- Protective function
- Black
Technical specifications
- Product type: Display protection
- Product type
Glare shield
- Suitable for
Monitor
- Compatible with
Universal
- Suitable for
61 cm (24")
- Features
Minimises blue light
Minimises glare and fingerprints
Touchable
Scratch-proof
Double-sided (matt/glossy)
- Privacy screen filter
left/right
- Orientation
horizontal
- Image format
16:10
- Height
325 mm
- Width
519 mm
- Dim
(W x H) 519 mm x 325 mm
- Factory colour
Black
- Keyboard layout
German, QWERTZ
- Compatible with
Universal
- Material
Polyethylene terephthalate
- Compatible with
Universal
- Weight
20 g
- UKCA
yes
- Easy to remove
yes
- Touchscreen compatible
yes
- Quantity per pack
1 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387920 Dicota Privacy Filter 2-way side-mounted Universal (16:10) 24 Glare shield Monitor 61 cm (24") Image format: 16:10 D5006
Description
This text is machine translated.
Features
- Mounting with plastic holders and glue points
- Protects the screen from two sides (left/right)
- Limits the viewing angle to ±30°
- Reduces blue light by 43%
- Works with touch-screen monitors
- Colours remain true to the original
- Reduces disturbing Reflex ions and fingerprints
- High resistance to scratches
- Matt and glossy side for optimal visibility

