
DICOTA D31694 privacy filter for notebooks 35.6 cm (14 inch)
Highlights & Details
- Blue Light reduction
- Precise touch functionality and reduction of fingerprints
- Privacy protection from two sides (left/right)
- Immediate liability and replacement
- High scratch resistance
- Fixing without alignment problems
Technical specifications
- Product type
Privacy screen filter
- Suitable for
Laptop
- Compatible with
Universal
- Suitable for
35,6 cm (14")
- Features
Minimises blue light
Scratch-proof
Touchable
Double-sided (matt/glossy)
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
16:9
- Height
200 mm
- Width
319 mm
- Dim
(W x H) 319 mm x 200 mm
- Factory colour
Black
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- Weight
0.22
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1925515 Dicota Secret 2-Way Privacy screen filter Laptop 35,6 cm (14") Image format: 16:9 D31694 Universal
User & Safety Instructions
User & Safety Instructions 1925515 Dicota Secret 2-Way Privacy screen filter Laptop 35,6 cm (14") Image format: 16:9 D31694 Universal
Description
notebooks have become increasingly popular due to the mobile working. In public places, it is difficult to protect the data on the display from the eyes of third parties. DICOTA has the solution for you! The Secret 2-Way is a highly effective protective film for your display, which protects personal and confidential data from prying eyes. The film adheres directly to the entire surface of your display within seconds thanks to the magnetic strips.
The Secret 2-Way privacy film not only prevents unwanted glances at your display, but also protects against scratches. High mechanical load capacity and easy removeability are further features of this product. The 2-way technology protects the display from viewing from two sides: left/right. A handy and effective way to look at your data only for you. Ideal for use in hotels, buses, trains or airplanes.
This text is machine translated.




