
Dicota D32063 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI socket, HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® socket (Power Delivery)
- No. of supported monitors: 2
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI socket
HDMI socket
USB 3.2 1st Gen port A (USB 3.0)
USB-C® socket (Power Delivery)
- Interfaces
1x USB 3.2 1st Gen (USB 3.0)
1x USB-C® (Power Delivery)
2x HDMI
- Suitable for
Notebook
- Supported monitors
2
- Resolution (max.)
3840 x 2160 p
- Cable length
0 cm
- Factory colour
Silver
- Features
USB-C® powered
- Width
56 mm
- Height
10 mm
- Depth
47.5 mm
- Weight
40 g
- Dim
(W x H x D) 56 x 10 x 47.5 mm
- Compatible with (brand)
Universal
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3160393 Dicota USB-C® docking station DICOTA 4-in-1 - Dockingstation - USB-C - HDMI Compatible with (brand): Universal USB-C® po
Description
Expand your computer's USB port with the built-in USB-C® connector. The mini docking station has two graphics HDMI outputs. Connect two monitors at the same time and enjoy 4K resolution (3840 x 2160 @ 30 Hz). The station also offers USB-C® Power delivery with up to 100 W and USB A-3.0 ports. The casing is made of light, compact and robust aluminum. The device is compatible with Mac, Windows and other USB-C® supported devices. Plug & Play specification means no additional device configuration is required.
This text is machine translated.
Features
- USB-C mini docking station
- Super compact design
- Enables the shared use / extension of the screen to 2 displays
- 2 x HDMI connection with up to 4K resolution
- 1 x USB-A, 1 x USB-C ports
- Power delivery of up to 100 W
- USB-C® short connection cable (fixed)
- Aluminium casing for optimized heat transfer





