
Dicota D32065 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): DisplayPort socket, HDMI socket, HDMI socket, Headphones/mic combo (3.5 mm jack), Micro SD card slot, RJ45 socket, SD Card slot, USB 2.0 port A, USB 2.0 port C, USB 3.2 1st Gen port A (USB 3.0), USB 3.2 1st Gen port A (USB 3.0), USB 3.2 1st Gen port A (USB 3.0), USB-C® socket (Power Delivery)
- No. of supported monitors: 2
- Maximum resolution: 3840 x 2160 p
- Key features: Built-in card reader, USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
DisplayPort socket
HDMI socket
HDMI socket
Headphones/mic combo (3.5 mm jack)
Micro SD card slot
RJ45 socket
SD Card slot
USB 2.0 port A
USB 2.0 port C
USB 3.2 1st Gen port A (USB 3.0)
Show more
- Suitable for
Notebook
- Supported monitors
2
- Resolution (max.)
3840 x 2160 p
- Cable length
0 cm
- Factory colour
Silver
- Features
Built-in card reader
USB-C® powered
- Width
148 mm
- Height
16.4 mm
- Depth
55 mm
- Weight
150 g
- Dim
(W x H x D) 148 x 16.4 x 55 mm
- Compatible with (brand)
Universal
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3160395 Dicota USB-C® docking station DICOTA - Dockingstation - USB-C - DP, HDMI Compatible with (brand): Universal Built-in car
Description
Expand your computer's USB port with the built-in USB-C® connector. With two built-in HDMI (4K) and 4K display connectors, you can connect this docking station to multiple high-resolution monitors. The RJ-45 LAN port with up to 1000 Mbit / s allows you to connect computers to Ethernet networks. SD and microSD card readers are built in to transfer files to devices such as cameras. You can also connect your headphones or audio device via a single cable. The docking station also comes with up to 100 W USB-C® Power delivery, which allows you to power a connected notebook or tablet from your original AC adapter. In addition, 1 x USB-C 2.0 connections and 3 x USB-A 3.0 connections and 1 x USB-A 2.0 connections are available. The DICOTA docking station is compatible with Mac, Windows and other USB-C® supported devices. Plug & Play specification means no additional device configuration is required.
This text is machine translated.
Features
- USB-C® docking station
- 2 x HDMI connection with up to 4K resolution
- Display port connection with up to 4K resolution
- Enables the shared use / extension of the screen to 2 displays
- 4 x USB-A, 2 x USB-C ports
- SD / microSD-card reader included in the delivery
- 3.5 mm Audio / Microphone combo connector
- Ethernet RJ-45 LAN-connection with up to 1000 Mbit/s.
- USB-C® short connection cable (fixed)
- Aluminium casing for optimized heat transfer




