
Digitus LSA+ insertion tool - for Krone LSA-Plus strips - pull-out hooks, release blade - contact pressure adjustable
Highlights & Details
- For the installation and maintenance of network cables at data junction boxes or Patch panels are the ideal companion to Digitus LSA punchdown tools On your order
- As soon as the wires of the Ethernet cable are exposed with the help of an insulation tool and the shielding has been laid aside and twisted, the single wires are prepared for installation
- Once the cable wire is positioned above the correct position of the cutting terminal, the wire can be pressed in with the insertion tool - the protruding cable end is automatically disconnected
- Repeat the procedure until all 8 wires of a LAN cable are connected to the LSA strip of a patch field or network socket
- With the help of the pull-out hook and the release blade you can remove already patched cable wires from the LSA-strip, if you have made a mistake once
Technical specifications
- Product type
IDT tools
- Compatible with
CAT 3
CAT 4
CAT 5
CAT 5e
CAT 6
CAT 6A
CAT 6a (CAT 7 cable)
CAT 7
CAT 7a
CAT 8.1
- Factory colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2335561 Digitus A-LSA-K IDT tools Compatible with: CAT 3, CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A, CAT 6a (CAT 7 cable) , CAT 7, CAT
Datasheet 2335561 Digitus A-LSA-K IDT tools Compatible with: CAT 3, CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A, CAT 6a (CAT 7 cable) , CAT 7, CAT
User & Safety Instructions
User & Safety Instructions 2335561 Digitus A-LSA-K IDT tools Compatible with: CAT 3, CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A, CAT 6a (CAT 7 cable) , CAT 7, CAT
Description
This text is machine translated.
Features
- Application area: For cutting off protruding cable ends in insulation displacement terminals
- Insertion tool for LSA+ strips
- Cable installation with simultaneous cutting of the protruding cable ends
- Adjustable contact pressure
- With pull-out hook and release blade
Scope of delivery
- LSA+ insertion tool








