
Number
Technical specifications
- Performance characteristics: Cat 6A, 10GBase-T
- Application areas: Patch cable assembly
- Standards: ISO/IEC 11801 3rd Ed., EN 50173-1, EIA/TIA 568-C
- General properties:
- UL-certified
- Plug cycle Socket: Greater than 750 acc. ISO/IEC 11801, IEC 60603-7-5
- Material Plug-in housing: Polycarbonate, natural
- plug contact: Phosphor bronze, nickel 0.6 μ
- Flammability: UL 94V-2
- -2-2 AWG: Less than 1
- Cu-1 AWG (copper/N) 22/1)
- Operating temperature: -40 °C to +80 °C
- Current carrying capacity: 1A -1.5A at 50 °C
- Connection type: Crimp
- Design: Plug
- AWG-Range (MIN): 23 … 22
- Color: Transparent
- suitable for flat cable: no
- suitable for stranded conductor: no
- suitable for solid conductor: Yes
- suitable for round cable: Yes
- shielded: Yes
- Category: 6A (IEC)
- Special tool required: Yes
- Connector type: RJ45 8(8)
- Packaging type
Bulk
- Type
AK-219604
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 6A
- Connector standard
RJ45 Cat6
- AWG max.
22
- AWG (min.)
23
- Connection
Cut & Clip
- No. of rows
1
- Weight
1 g
- Factory colour
Multicolour
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
Polycarbonate (PC)
- Width
11 mm
- Height
16 mm
- Length
20 mm
- RoHS-compliant
Yes
- Features
shielded housing
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2246432 Digitus AK-219604 Digitus AK-219604 N/A AK-219604 Plug, straight No. of pins (RJ) 8P8C Multicolour 1 pc(s) AK-219604 Plu
User & Safety Instructions
User & Safety Instructions 2246432 Digitus AK-219604 Digitus AK-219604 N/A AK-219604 Plug, straight No. of pins (RJ) 8P8C Multicolour 1 pc(s) AK-219604 Plu
