
Highlights & Details
Display Port 3 in 1 converter cable-DP to HDMI + DVI+VGA (St-Bu/BU/BU) - 20 cm long-black-CE
- Supports 4K/2K with 30 Hz
- Plug and Play installation.
- Dispay 5.4Gbit/s data rate up to port 1.2
- HDMI 1.4 Data rate up to 3 Gbit/s
- DVI & VGA interface support full HD 1080p @ 60Hz
Technical specifications
- Product type
AV Converter
- Connection type
DisplayPort
- No. of A connectors
1 x
- Type A
DisplayPort plug
- No. of B connections
3 x
- Type B
DVI-D connector
HDMI socket
VGA socket
- Video resolution
3840 x 2160 Pixel
- Cable length
20 cm
- Factory colour
Black
- Connector version
straight
- Cable features
triple shielding
- Version
Converter
- Cable use
AV
- Signal flow direction
Unidirectional (uni)
- Weight
50 g
- Length
285 mm
- Width
40 mm
- Height
16 mm
- Dim
(L x W x H) 285 x 40 x 16 mm
- Range of use
General
Home cinema/HD beamer
Fixed projector
Portable projector
Monitors/TV adapters
Laptop
PC
Pico projector
Universal
- Depth
150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1681528 Digitus AV Converter AK-340418-002-S [DisplayPort - HDMI, DVI, VGA] 3840 x 2160 Pixel
Description
This text is machine translated.
Features
- Converts DisplayPort signals in HDMI, DVI and VGA signals
- Input: 1x display port; output: 1x HDMI and 1x DVI & 1x VGA
- Supports 4K/2K with 30 Hz
- Dispay 5.4Gbit/s data rate up to port 1.2
- HDMI 1.4 Data rate up to 3 Gbit/s
- DVI & VGA interface support full HD 1080p @ 60Hz
- VGA resolution up to 1920 x 1200 dpi WUXGA (reduced blanking)
- Plug and Play installation.
- No power supply required
- Track 1: DP, plug
- Connection 2: DP, socket + HDMI type A, socket + DVI-D socket
- Display port standard: DisplayPort 1.2
- HDTV resolution max.: 3840 x 2160 Pixel, 60 Hz
- HDTV standard: Ultra HD 4K
- Hood: cast
- Shielding: three-fold shielding
- AWG: 28/30
- Material: CU wires
- Contact surface: gold-plated
- Locking: Snap-on mounting
Scope of delivery
- Display Port 3 in 1 converter cable




![Digitus AV Converter AK-340418-002-S [DisplayPort - HDMI, DVI, VGA] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1681528_BB_01_LO/image.jpg?x=100&y=100)
![Digitus AV Converter AK-340419-002-S [Mini DisplayPort - HDMI, DVI, VGA] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1681529_BB_01_LO/image.jpg?x=100&y=100)
![Digitus AV Converter DA-70472 [DisplayPort - HDMI] 4096 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1681532_BB_02_LO/image.jpg?x=100&y=100)