
Active VGA to HDMI converter - optional audio transmission (3.5 mm jack) - Power supply via USB Full HD (1080p), 15 cm cable length, black
Highlights & Details
- Converts Video- and audio signals from VGA to HDMI
- Connect older devices with VGA port, for example, TV, monitor or projector
- Additional audio transmission (3.5 mm jack)
- Power supply via USB
- No software or driver installation required
Technical specifications
- Product type
AV Converter
- Connection type
VGA
- No. of A connectors
1 x
- Type A
VGA plug
- No. of B connections
1 x
- Type B
HDMI socket
- Video resolution
1920 x 1080 Pixel
- Cable length
15.00 cm
- Factory colour
Black
- Connector version
straight
- Version
Converter
- Cable use
AV
- Signal flow direction
Unidirectional (uni)
- Weight
50 g
- Length
4.5 cm
- Width
4.5 cm
- Height
1.5 cm
- Dim
(L x W x H) 4.5 x 4.5 x 1.5 cm
- Range of use
General
Home beamer
Home cinema/HD beamer
Fixed projector
Portable projector
Monitors/TV adapters
Laptop
Office projector
PC
Classroom projector
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1681533 Digitus AV Converter DA-70473 [VGA - HDMI] 1920 x 1080 Pixel
Conformity certificate
Conformity certificate 1681533 Digitus AV Converter DA-70473 [VGA - HDMI] 1920 x 1080 Pixel
Description
This text is machine translated.
Features
- Converts Video- and audio signals from VGA to HDMI
- Connect older devices with VGA port, for example, TV, monitor or projector
- Additional audio transmission (3.5 mm jack)
- Power supply via USB
- No software or driver installation required
- Max. Resolution: Full HD 1920 x 1080p/60 Hz
- Input: VGA + Stereo Audio
- Output: HDMI
- Cable length: 15 cm.
- HDMI transfer rate: 6.75 Gbit/s
- Bandwidth 225 MHz/1.65 Gbps per channel (6.75 Total)
- With the converter usable resolutions are dependent on your device/your graphics card
Scope of delivery
- VGA to HDMI converter
- Audio cable (3.5 mm), 1.0 m
- Micro USB cable, 1.0 m



