
Digitus Notebook charger USB-C, 100W GaN
Highlights & Details
- / 5 A
- 100 W Power
- Used at: Airplane, Indoors, Car, HGV, Portable, Mains socket
- Suited for notebooks from Apple, Asus, AT&T, Avaya, BenQ, Cisco, Compaq, Dell, Denso, DigiBook, Dolphin, Epson, Ericsson, Fujitsu, Fujitsu Amilo, Fujitsu Siemens, Fujitsu-Siemens, Hewlett Packard, Hitachi, HP, Huawei, IBM, IBM/Lenovo, Intel, Medion, Mitsubishi, Motorola, Multimedia Notebook, Packard Bell, Panasonic, Samsung, Sony
Technical specifications
- Charger with 1.2m charging cable and USB-C connection
- Compatible with the latest laptops, which can be charged via USB-C.
- Compatible with the latest smartphones and tablets that can be charged via USB-C.
- Input voltage 100 ~ 240 V/AC, 50/60 Hz
- OUTPUT VOLTAGE 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/5A
- Overvoltage protection / overcurrent protection / short circuit protection
- Housing: Fire-resistant material
- Dimensions 78 x W 65 x H 30 mm
- Colour, black
- Weight 330g.
- Product type
Laptop PSU
- Type
DA-10072
- for brands
Apple
Asus
AT&T
Avaya
BenQ
Cisco
Compaq
Dell
Denso
DigiBook
Show more
- Output
Plug
100 W
- No. of outputs
1 x
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Dim
(L x W x H) 65 x 30 x 78 mm
- Length
65 mm
- Width
30 mm
- Height
78 mm
- Weight
330 g
- Factory colour
Black
- Used at
Airplane
Indoors
Car
HGV
Portable
Mains socket
- Cable length
1.2 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997776 Digitus DA-10072 Laptop PSU 100 W 5 A
Description
The Digitus laptop charger with USB-C connection and 100W GaN technology is powerful, compact and light-weight. It is compatible with most laptop models and many other USB-C devices and is suitable Ideal as a second power supply for the office, while traveling or at home. Thanks to the GaN technology, the charger is extremely efficient and charges your devices faster than conventional chargers, it is also equipped with an intelligent protection system, which prevents overheating, overcharging and short-circuits and thus protects your devices.
This text is machine translated.
This text is machine translated.
Features
- Protection against short circuit, overheating, over-voltage and over-current
Scope of delivery
- 1 x Notebook charger USB-C
- QIG (Quick Installation Guide)



