
USB 3.0 card reader, 1m USB A connection cable supports MS/SD/SDHC/MiniSD/M2/CF/MD/SDXC cards
Highlights & Details
- The fastest and simplest way to transfer photos of your digital camera on the computer
- Supports data transfer up to 5 Gbps (Super-speed)
- Supports the following types of memory cards: CF, SD/SDHC/MMC/MMC4.0/RS-MMC/MMC PLUS/MMC Mobile/MMC Micro/miniSD, MS/MS Pro/MS Pro Duo, XD, Micro SD (T-Flash), M2
Technical specifications
- Factory colour
Black/white
- Depth
183 mm
- Height
50 mm
- Width
107 mm
- Interfaces
USB A (USB 3.0)
USB type A
- Storage media features
CF card reader
incl. miniSD adapter
incl. SD adapter
incl. USB card reader
SD card slot
- Supported memory cards
CompactFlash Typ I
CompactFlash Typ I/II
M2
microSD
microSDHC
microSDXC
miniSD
miniSDHC
MMC
MMCmobile
Show more
- Weight
103.3 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2390005 Digitus DA-70330-1 External memory card reader USB A (USB 3.0), USB type A Black/white
User & Safety Instructions 2390005 Digitus DA-70330-1 External memory card reader USB A (USB 3.0), USB type A Black/white
User & Safety Instructions 2390005 Digitus DA-70330-1 External memory card reader USB A (USB 3.0), USB type A Black/white
User & Safety Instructions 2390005 Digitus DA-70330-1 External memory card reader USB A (USB 3.0), USB type A Black/white
Description
This text is machine translated.
Features
- Compatible with USB 3.0 specification, backward compatible with USB 2.0 and USB 1.1
- Supported data transfer: Super-speed (5 Gbps) / high-speed (480 Mbps) / full-speed (12 Mbps) / low-speed (1.5 Mbps)
- Supports media copy and hot swap
- It supports hot plugging and is plug and play compatible
- Supports two cards in parallel
- Power supply via USB
- Supports Windows 10, 8.1, 8, 7, Vista, XP and Mac OS 10.x
Scope of delivery
- Card reader
- USB 3.0 connection cable, micro B/St - A/St, 1.0 m
- User manual






