![Digitus DA-70460 HDMI / VGA Adapter [1x HDMI plug D Micro - 1x VGA socket, Jack socket 3.5 mm] Black 10.00 cm-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1403462_LB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Micro-HDMI to VGA converter
Highlights & Details
- Converts signals from Micro-HDMI to VGA
- Converts video and audio signals from Micro-HDMI to VGA
- Connects devices with Micro-HDMI port to older VGA devices (TFT monitors, TV, projectors, etc.)
- VGA port compatible with all conventional monitors, projectors and LCD TVs
- Plug & Play – no installation necessary
- No power supply unit required
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
HDMI
VGA
- No. of A connectors
1 x
- Type A
HDMI plug D Micro
- No. of B connections
1 x
- Type B
VGA socket
Jack socket 3.5 mm
- Cable length
10.00 cm
- Factory colour
Black
- Video resolution
1920 x 1080 Pixel
- Connector version
straight
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
CCA
- Cable design
Round
- Cable version
HDMI High Speed
VGA
- Signal flow direction
Unidirectional (uni)
- Weight
0.069
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1403462 Digitus DA-70460 HDMI / VGA Adapter [1x HDMI plug D Micro - 1x VGA socket, Jack socket 3.5 mm] Black 10.00 cm
User & Safety Instructions
User & Safety Instructions 1403462 Digitus DA-70460 HDMI / VGA Adapter [1x HDMI plug D Micro - 1x VGA socket, Jack socket 3.5 mm] Black 10.00 cm
Description
· Input: Micro-HDMI and 3.5 mm audio
· Output: VGA
· Converts video signals from HDMI to VGA
· Connect your devices with Micro-HDMI ports to VGA monitors or projectors
· Offers you an ideal option for viewing your images, videos or presentations in large format
· VGA port compatible with all conventional monitors, projectors and LCD TVs
· Compatible with many common Ultrabooks with Micro-HDMI port
· Compatible with common tablets with Micro-HDMI port (Samsung, Google, Asus, etc.)
· Resolution of up to 1,080 pixels
· No software or driver installation required
· Compact size
· Color: Black
· Weight: 35 g
· Dimensions: 193 x 45 x 15 mm (L x W x H)
Features
- Compatible with many popular ultrabook with Micro-HDMI connection
- Compatible with common tablets with Micro-HDMI connection (Samsung, Google, Asus, etc.)
- Resolution up to 1080p
- No software or driver installation required
- Ultracompact size
Scope of delivery
- Micro-HDMI to VGA converter
![Digitus DA-70460 HDMI / VGA Adapter [1x HDMI plug D Micro - 1x VGA socket, Jack socket 3.5 mm] Black 10.00 cm-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1403462_AB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Digitus DA-70460 HDMI / VGA Adapter [1x HDMI plug D Micro - 1x VGA socket, Jack socket 3.5 mm] Black 10.00 cm-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1403462_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Digitus DA-70460 HDMI / VGA Adapter [1x HDMI plug D Micro - 1x VGA socket, Jack socket 3.5 mm] Black 10.00 cm-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/840895746PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

