
Universal socket adapter with 2 x USB-A.
Highlights & Details
- Simultaneous charging of 2 mobile devices
- Simultaneous use of household appliances via the integrated earthing contact socket-outlet
- Touch protection: Plastic covers close the contacts of the socket
- Integrated short-circuit protection
- Overload protection integrated
- Plug & Play - Plug in and start
Technical specifications
- Mains voltage 250 V / 50 Hz, 16 A.
- Protection class IP 20
- Product type
Adapter
- Inputs
PG plug
- Input voltage
230 V AC
- No. of outputs
2 x
- Outputs
2x USB-A
- Output current (max.) - rounded
2.4 A
- Max. output current
2400 mA
- Max. output current per channel
2100 mA
- Type
DIGITUS - Universal Steckdosenadapter mit 2 x USB-A
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 105 x 60 x 80 mm
- Height
80 mm
- Length
105 mm
- Width
60 mm
- Weight
80 g
- Factory colour
Grey
- Used at
Indoors
- Output
Socket
USB
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2317364 Digitus DIGITUS - Universal Steckdosenadapter mit 2 x USB-A DA-70617 Adapter Indoors Max. output current 2400 mA 2 x 2x
Conformity certificate
Conformity certificate 2317364 Digitus DIGITUS - Universal Steckdosenadapter mit 2 x USB-A DA-70617 Adapter Indoors Max. output current 2400 mA 2 x 2x
Description
This text is machine translated.
Features
- LED function display for USB charging sockets
- Touch protection: Plastic covers close the contacts of the socket
- Short-circuit protection integrated
- Overload protection integrated
- 1 x earthing contact socket
- 2 x USB-A socket
Scope of delivery
- Universal USB plug charger
- User manual.





