
Highlights & Details
Digitus DA-70859 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): DisplayPort socket, VGA socket, HDMI socket
- No. of supported monitors:
- Maximum resolution:
- Key features:
Technical specifications
- HDMI resolution: UHD 4K/30Hz max.
- Display port resolution: UHD 4K/60Hz max.
- Resolution VGA: Full HD 1920 x 1200/60Hz max.
- Cable length: 11.0 cm
- Power supply: USB-C™ port of the notebook
- Operating temperature: 0°C to +45°C.
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
DisplayPort socket
VGA socket
HDMI socket
- Suitable for
Notebook
- Cable length
11.00 cm
- Factory colour
Black
- Width
84 mm
- Height
14 mm
- Depth
42 mm
- Weight
43 g
- Dim
(W x H x D) 84 x 14 x 42 mm
- Compatible with (brand)
Universal
- Cable design
Round
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB-C®
- Cable features
4K UHD
- Connector version
straight
pivoted
- Transfer rate (max.)
5 GBit/s
- Video transmission possible
Yes
- Connection type
USB-C®
DisplayPort
HDMI
USB
VGA
- Range of use
USB adapters
Documents & Downloads
Datasheet
Datasheet 2143945 Digitus USB-C® docking station DA-70859 Compatible with (brand): Universal
User & Safety Instructions
User & Safety Instructions 2143945 Digitus USB-C® docking station DA-70859 Compatible with (brand): Universal
Description
This multi-graphics adapter supports the output of up to 3 identical or different video signals on 3 different output displays - HDMI, DisplayPort and VGA. Of course, it is also possible to operate only one monitor. The HDMI connection supports UHD resolutions of up to 4K/30Hz, the DP connection of up to 4K/60Hz (single monitor). Plug & Play - plug in and start. Ideal for field service professionals who, for example, find different connections in meeting rooms or want to output content to different output devices such as TV, beamer, etc. for the private user, who wants to spend content at home. The compact dimensions are ideal for mobile use.
This text is machine translated.
Features
- Playback of the same or different contents on the 3 ports
- HDMI resolution: UHD 4K/30Hz max.
- Display port resolution: UHD 4K/60Hz max.
- Resolution VGA: Full HD 1920 x 1200/60Hz max.
- Plug & Play installation – no additional software required
- Supports DP++
- Triple display support under Windows OS - SST (Single Stream Transport) and MST (Multi Stream Transport) - mirroring & expanding the monitor
- Triple display support under Mac OS - SST (Single Stream Transport) - mirroring the monitor
- The resolution on the output device depends on the number and type of devices connected and the operating system
Scope of delivery
- USB-C™ 3in1 triple monitor converter (HDMI, DP, VGA)
- QIG (Quick Installation Guide)








