
Number
NVMe SSD
Highlights & Details
- Supports SATA M.2. B+M Key SSD and NVMe M Key SSD
- Supported formats 2242, 2260, 2280 & 22110
- Supports NVMe SSD drives with up to 4 TB capacity
- High data transfer rate of up to 10 Gbps (U.A.S.P + T.R.I.M support)
- USB-C™ connection USB 3.2 2nd Gen
- Ideal memory expansion for notebooks, PCs, game consoles, TV sets, NAS or routers (USB-C)
- Plug and Play, no drivers required.
Technical specifications
- Product type
HDD docking station
- Connector (PC)
USB C® (USB 3.2 2nd gen)
- Connector (HDD)
M.2 PCIe NVMe
M.2 SATA
- Supported memory size
4 TB
- Weight
40 g
- Width
60 mm
- Height
1.45 mm
- Depth
60 mm
- No. of HDDs (max.)
1 x
- Factory colour
Black
- Type A
USB
- Type B
USB
- Product type description
Zubehör PC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2298965 Digitus DA-71547 USB C® (USB 3.2 2nd gen) M.2 PCIe NVMe, M.2 SATA HDD docking station
User & Safety Instructions 2298965 Digitus DA-71547 USB C® (USB 3.2 2nd gen) M.2 PCIe NVMe, M.2 SATA HDD docking station
User & Safety Instructions 2298965 Digitus DA-71547 USB C® (USB 3.2 2nd gen) M.2 PCIe NVMe, M.2 SATA HDD docking station
User & Safety Instructions 2298965 Digitus DA-71547 USB C® (USB 3.2 2nd gen) M.2 PCIe NVMe, M.2 SATA HDD docking station
User & Safety Instructions 2298965 Digitus DA-71547 USB C® (USB 3.2 2nd gen) M.2 PCIe NVMe, M.2 SATA HDD docking station
User & Safety Instructions 2298965 Digitus DA-71547 USB C® (USB 3.2 2nd gen) M.2 PCIe NVMe, M.2 SATA HDD docking station
Description
This text is machine translated.
Features
- 1 x M.2 slot for NVMe SSD (B+M-Key / M-Key)
- USB-C™ connections: 1 x data USB-C™ 3.2 Gen2, 1 x power supply USB-C™ socket
- USB 2.0 / 3.0 backwards compatibility
- Supports U.A.S.P and T.R.I.M.
- Supports hot swap (plug in and eject during operation)
- LED indicators for hard disk transfer (blue) & Power (blue)
- Applications: PC, laptop, TV, router or game consoles (with USB-C™ connection)
- STORAGE FORMATS NTFS, FAT, FAT32
- Aluminium + ABS casing
- Colour, black
System requirements
- Windows 11/10/8/8.1/7/XP, MacOS 10.0 or higher






