The Advanced Barcode Scanner (Wireless) offers maximum freedom of movement for professional working environments. Thanks to modern 2D scanning technology, it reliably captures all standard 1D and 2D barcodes, including QR codes, pharmaceutical and GS1 standards. This makes Ideal suitable for mobile applications in trade, logistics and medical applications. Wireless use via 2.4 GHz radio or Bluetooth enables a flexible connection - either via the included USB receiver or directly to smartphones, tablets and laptops. With a range of up to 100 meters, the scanner supports efficient workflows without fixed workplaces. The integrated offline memory also allows bar codes to be captured even without a permanent connection. Designed for professional use, the scanner impresses with its robust design and high reliability. The anti-bacterial casing makes it especially suitable for hygienically sensitive areas like pharmacies, laboratories and hospitals. The smooth surface allows quick and easy cleaning in everyday life. The IP52 protection type protects against dust and dripping water, while the high impact resistance supports a long lifespan in the daily work. With its simple start-up, the long battery life and the ergonomic design the Advanced barcode scanner (wireless) is a reliable solution for all, who want to combine wireless flexibility and professional scanning performance.
This text is machine translated.