
Monitor wall mount for 15" - 37" screens, fixing bracket, max. 37 kg maximum load-carrying capacity, VESA max. 200 x 200
Highlights & Details
- Suitable for VESA standard distances 75 x 75, 100 x 100, 200 x 100 and 200 x 200 mm
- For monitors up to 94 cm (37") and 37 kg maximum weight
- Only 18mm wall distance.
Technical specifications
- Product type
Monitor wall mount
- Suitable for
38,1 cm (15") - 94,0 cm (37")
- Add-on displays
1 Display(s)
- Holder type
Rigid
- Features
Built-in level
No
- Max. load capacity
37 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Distance to wall (min.)
18 mm
- Distance to wall (max.)
18 mm
- Width
220 mm
- Height
220 mm
- Depth
18 mm
- Factory colour
Black
- Weight
840 g
- Dim
(W x H x D) 220 x 220 x 18 mm
- Suitable for
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
Show more
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1681244 Digitus DA-90310-1 Monitor wall mount 38,1 cm (15") - 94,0 cm (37") Rigid
Description
This text is machine translated.
Features
- Integrated Water weighing for easy installation
Scope of delivery
- Monitor wall mount
- Screws for monitor mounting
- User manual




