
Digitus DA-90349 dual table monitor holder
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, Swivelling, Swivelling, StandSupports VESA standards up toSuitable for displays sized (range): 38,1 cm (15") - 68,6 cm (27")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Swivelling
Stand
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
75 mm
- Tilt range (bottom)
22.5°
- Tilt range (top)
22.5°
- Swivel range (left)
45°
- Swivel range (right)
45°
- Width
726 mm
- Height
550 mm
- Depth
116 mm
- Factory colour
Black
- Weight
4440 g
- Dim
(W x H x D) 726 x 550 x 116 mm
- Suitable for
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
Show more
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1681246 Digitus DA-90349 Monitor desk mount 2 Display(s) 38,1 cm (15") - 68,6 cm (27") Black Rotatable, Height-adjustable, Tilta
Description
This text is machine translated.
Features
- Free adjustable vertical inclination angle up to 45 degrees
- Free can be rotated by 90 degrees
- Can be rotated by 360°
Scope of delivery
- Monitor Stand
- Screws for monitor mounting
- User manual




