
Digitus DA-90357 TV wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 48,3 cm (19") - 106,7 cm (42")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
Show more
- Suitable for
48,3 cm (19") - 106,7 cm (42")
- Holder type
Tiltable
Swivelling
- Features
Variable distance from wall
Folding
- Max. load capacity
30 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Tilt range (bottom)
7.5°
- Tilt range (top)
7.5°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
230 mm
- Height
393 mm
- Depth
240 mm
- Factory colour
Black
- Weight
1900 g
- Dim
(W x H x D) 230 x 393 x 240 mm
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1681248 Digitus DA-90357 TV wall mount 48,3 cm (19") - 106,7 cm (42") Tiltable, Swivelling Variable distance from wall, Folding
Description
This text is machine translated.
Scope of delivery
- TV wall mount
- Screws for monitor mounting
- User manual

