
Highlights & Details
Digitus Universal glass monitor stand, 560 x 210 x 80 mm, up to 20 kg load capacity
- For most of the monitors of 33 (13") up to 81 cm (32")
- Material: Tempered glass, aluminum and plastic
Technical specifications
- Product type
Monitor riser
- Holder type
Stand
Rigid
- Max. height
8 cm
- Height (min.)
8 cm
- Add-on displays
1 Display(s)
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- Material
Glass
- Factory colour
Glass
- Width
210 mm
- Depth
560 mm
- Max. load capacity
20 kg
- Dim
(W x D) 210 mm x 560 mm
- Wireless charging
No
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Screen size diagonal (inches)
1.0 inch
- Weight
1.800
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1681253 Digitus DA-90358 Monitor riser Height range: 8 up to 8 cm Glass
Description
With the universal glass monitor stand, you can connect your monitor on an ergo nomi scissors working height and at the same time create space on your desk. Thanks to the hardened safety glass and the non-slip silicon feet ensure a secure stand for your monitor
This text is machine translated.
This text is machine translated.
Features
- Weight: 1.51kg
- Dimensions: 56x21x8cm
Scope of delivery
- Monitor Stand
- QIG (Quick Installation Guide)







