
Triple Table monitor bracket, clamp mounting, for 15" - 27" TFT/LED, rotatable/tilting, 360 ø rotation, max. 3 x 8 kg load capacity, VESA max. 100 x 100
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 38,1 cm (15") - 68,6 cm (27")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 68,6 cm (27")
- Add-on displays
3 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
8 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Max. table thickness
72 mm
- Tilt range (bottom)
22.5°
- Tilt range (top)
22.5°
- Swivel range (left)
45°
- Swivel range (right)
45°
- Width
120 mm
- Height
550 mm
- Depth
1448 mm
- Factory colour
Black
- Weight
6400 g
- Dim
(W x H x D) 120 x 550 x 1448 mm
- Suitable for
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
Show more
- Product type description
Zubehör Monitore
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1681241 Digitus DA-90362 Monitor desk mount 3 Display(s) 38,1 cm (15") - 68,6 cm (27") Black Rotatable, Height-adjustable, Tilta
Description
This text is machine translated.
Features
- Free adjustable vertical inclination angle up to 45 degrees
- Free can be rotated by 90 degrees
- Can be rotated by 360°
Scope of delivery
- Monitor Stand
- Screws for monitor mounting
- User manual






