
Triple Table monitor bracket, clamp assembly, for up to 27" LCD/LED monitors
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 38,1 cm (15") - 68,6 cm (27")Load capacity (max.) 6 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 68,6 cm (27")
- Add-on displays
3 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
No
- Max. load capacity
6 kg
Yes / No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Max. table thickness
72 mm
- Tilt range (bottom)
22.5°
- Tilt range (top)
22.5°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
15880 mm
- Height
410 mm
- Depth
1180 mm
- Factory colour
Black
Silver
- Weight
7400 g
- Dim
(W x H x D) 15880 x 410 x 1180 mm
- Suitable for
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
Show more
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1681242 Digitus DA-90363 Monitor desk mount 3 Display(s) 38,1 cm (15") - 68,6 cm (27") Black, Silver Rotatable, Height-adjustabl
Description
This text is machine translated.
Features
- Suitable for VESA standard distances 75 x 75 and 100 x 100 mm
- Max. Load 6 kg per arm
Scope of delivery
- Monitor Stand
- Screws for monitor mounting
- User manual



