
Aluminum monitor increase up to 10kg, silver
Highlights & Details
- The shapely monitor increase made of noble aluminum improves your viewing position and creates space on your desk - storage possibility for keyboard & mouse below the monitor stand.
- With this ultra-slim monitor stand, you can continue the design of your Mac or another device without sacrificing the necessary functionality.
- Thanks to a load capacity of 10 kg and the dimensions 40 cm x 21 cm, the screen elevation is suitable for monitors up to 32 inches - the height of the stand is 6.3 cm.
Technical specifications
- Product type
Monitor riser
- Features
Suitable for cuved displays
- Holder type
Stand
Rigid
- Max. height
63 mm
- Height (min.)
63 mm
- Add-on displays
1 Display(s)
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Mounting type
Structure
Stand
Table
Over-table
- Material
Aluminium
- Factory colour
Silver
- Work surface width
400 mm
- Work surface depth
210 mm
- Width
400 mm
- Depth
210 mm
- Max. load capacity
10 kg
- Dim
(W x H x D) 400 x 240 x 210 mm
- Wireless charging
No
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Height
240 mm
- Weight
1.126
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290135 Digitus DA-90369 Monitor riser Height range: 63 up to 63 mm Silver
Description
This text is machine translated.
Features
- The use of monitor elevations has a positive effect on the ergonomics of your workplace and therefore directly on your health, as you no longer need to lower your head.
- Alternatively, you can also use the stand for increased positioning Your notebook and in connection with external mouse and Keyboard completely on an additional monitor does not need
- anti-slip pads for A safe stand
- Load capacity for
- up to 10 kg space For keyboards up to 39 cm below the stand
Scope of delivery
- Aluminum monitor increase
- QIG









