
Digitus DA-90370 TV trolley
Highlights & Details
- Holder type: Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV trolley
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Tiltable
Height-adjustable
- Features
Keyboard support tray
Locking mechanism
Adjustable strut
Tool-free inclination
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
Show more
- Width
268 mm
- Height
2180 mm
- Depth
910 mm
- Factory colour
Black
- Weight
21900 g
- Dim
(W x H x D) 268 x 2180 x 910 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1881771 Digitus DA-90370 TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable, Height-adjustable Keyboard support tray, Locking me
Description
This text is machine translated.
Features
- Height adjustable from 186 to 218cm
- Maximum weight TV 50kg
- TV can be mounted upright or crosswise
- Freely adjustable vertical angle of inclination up to 10 degrees
- DVD Player Shelf 43 x 33 cm and 5kg maximum weight
- VESA up to 600 x 400
- Dimensions (free-standing): 2180x910x683 mm (HxWxD)
- Weighs 21.9kg.
Scope of delivery
- TV presentation trolley
- User manual






