
Digitus flexible standing/seat workplace for wall mounting, single monitor
Highlights & Details
- Universally suitable for monitors/TVs from 17" to 32" with mounting options according to VESA standard
- Gas springs allow easy height adjustment of the monitor and keyboard
- Load capacity for monitors up to 8 kg and PCs up to 10 kg
- Quick-release function (quick-release fastener) - enables quick attachment or removal of the monitor
- Bracket for PC included
- Padded palm and mouse pad support
- Flexible swiveling up to 90°
- Freely adjustable vertical angle of inclination up to 35° degrees
- Monitor can be rotated by 360°
- Cable management included
Technical specifications
- Supported monitor sizes 17" - 32"
- VESA mounting dimensions 75 x 75, 100 x 100
- Angle of inclination: -35° to +35°
- Swiveling: -90° to +90°
- Rotation: 360°
- Monitor load capacity 8 kg max.
- Keyboard load: 1 kg max.
- Load capacity PC: 10 kg max.
- Height adjustment of the monitor: 1 integrated gas pressure spring
- Height adjustment of the keyboard: 1 integrated gas spring
- Weight: 9.5 kg
- Dimensions: L max. 70 x W max. 53 x H 94 cm
- Product type
Monitor wall mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Swivelling
Tiltable
Tiltable
Swivelling
Rotatable
Swivelling
Keyboard tray
- Features
Keyboard support tray
Pneumatic
No
- Max. load capacity
8 kg
Yes (built-in)
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
+35°
- Tilt range (top)
-35°
- Swivel range (left)
-90°
- Swivel range (right)
+90°
- Width
65.4 cm
- Height
106.6 cm
- Depth
63.5 cm
- Factory colour
Black
- Weight
9400 g
- Dim
(W x H x D) 65.4 x 106.6 x 63.5 cm
- Suitable for
81,3 cm (32")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2229133 Digitus DA-90372 Monitor wall mount 43,2 cm (17") - 81,3 cm (32") Height-adjustable, Swivelling, Tiltable, Tiltable, Swi
Information
Information 2229133 Digitus DA-90372 Monitor wall mount 43,2 cm (17") - 81,3 cm (32") Height-adjustable, Swivelling, Tiltable, Tiltable, Swi
Description
This text is machine translated.
Features
- Flexible height adjustment of the bracket for monitor and keyboard by simple and fast mounting on the carrier rod
- Integrated cable routing
- Universally suitable for monitors/TVs from 17" to 32" with mounting options according to VESA standard
- Gas springs allow easy height adjustment of the monitor and keyboard
- Quick-release function (quick-release fastener) - enables quick attachment or removal of the monitor
- Bracket for PC included
- Padded palm and mouse pad support
Scope of delivery
- 1x flexible standing/seat workplace for wall mounting, single monitor - set
- 1 x assembly instructions












