
Single gas pressure spring monitor clamp holder 15-32", 9 kg (max.), black
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 38,1 cm (15") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Pan the VESA mount 180°
- Inclination of the VESA bracket: 180°
- Rotate VESA mount 180°
- Maximum height adjustment: 33.5 cm
- For table top thicknesses of 10 - 85 mm
- Material: Aluminum, plastic, steel
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
Suitable for Curved TVs
Tool-free inclination
No
- Max. load capacity
9 kg
Yes / Yes
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
360°
- Max. table thickness
85 mm
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
115 mm
- Height
690 mm
- Depth
544 mm
- Factory colour
Black
- Material (details)
Aluminum, plastic, steel
- Weight
3200 g
- Dim
(W x H x D) 115 x 690 x 544 mm
- Suitable for
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290130 Digitus DA-90394 Monitor desk mount 1 Display(s) 38,1 cm (15") - 81,3 cm (32") Black Rotatable, Height-adjustable, Tilta
Information
Information 2290130 Digitus DA-90394 Monitor desk mount 1 Display(s) 38,1 cm (15") - 81,3 cm (32") Black Rotatable, Height-adjustable, Tilta
Description
This text is machine translated.
Features
- Simple installation by clamping at the desk
- Quick release function (quick release) - enabled Quick mounting or removal
- of the monitor Space-saving design with cable management
- Suitable for flat and curved displays
- practical table clamp with screw fixing
Scope of delivery
- Universal single monitor holder with gas pressure spring and clamp attachment
- Fixings
- Installation instructions













