
Digitus DA-90401 dual monitor holder with stand 15-32", 2x 8 kg (max.), black
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 38,1 cm (15") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Maximum load capacity: 8 kg per VESA mount
- Swiveling the VESA bracket / swivel arm: 270° (3 hinges each with 90°)
- Tilt of the VESA bracket: 90°
- Rotate the VESA mount 360°
- Supported VESA dimensions 75 x 75, 100 x 100
- Maximum height adjustment: 40 cm
- Maximum arm length lateral: 39 cm
- Material: Steel
- Dimensions W 89.3 x D 28 x H 41.5 cm
- Weight: 3.9 kg
- Color: Black, matt
- Mounting type: Stand base
- Weight per monitor (max.): 8 kg
- Monitor number: 2
- Monitor size: Up to 32"
- VESA mounting: 75x75 mm, 100x100 mm
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
8 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
360°
- Max. table thickness
85 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
45°
- Swivel range (right)
45°
- Width
893 mm
- Height
415 mm
- Depth
280 mm
- Factory colour
Black
Black (matt)
- Material (details)
Steel
- Weight
3900 g
- Dim
(W x H x D) 893 x 415 x 280 mm
- Suitable for
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
Show more
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377908 Digitus DA-90401 Monitor desk mount 2 Display(s) 38,1 cm (15") - 81,3 cm (32") Black, Black (matt) Rotatable, Height-adj
Description
This text is machine translated.
Features
- Space-saving design with cable management
- Suitable for flat and curved displays
Scope of delivery
- Fitting Material
- Installation instructions
















