
Digitus universal monitor wall bracket with gas spring and swivel arm
Highlights & Details
- Holder type: Retractable, Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 38,1 cm (15") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- For flat and curved monitors from 15" - 32"
- Maximum load capacity 9 kg
- VESA compatibility 75 x 75, 100 x 100
- Tilts: -45°/+90°, swivels -90°/+90°, front panel rotates 360°
- Swivel arm: Offers maximum visibility
- Gas pressure spring: Balances the weight of your monitor perfectly
- In-built spring clips for perfect weight adjustment
- Integrated cable management: For an organized and tidy work area
- Material: Aluminium, plastic, steel
- Surface: Powder coating
- Monitor number: 1 mounting type: Wall mounting
- Length 47.5 x W 11.7 x H 49.1 cm
- Weight: 1.64 kg
- Colour: Black, matt
- Mounting type: Wall mounting
- Weight per monitor (max.): 9 kg
- Number of monitors: 1
- Monitor size: Up to 32"
- VESA mounting:75x75 mm, 100x100 mm
- Product type
Monitor wall mount
- Suitable for
38,1 cm (15") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Retractable
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
9 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
491 mm
- Height
475 mm
- Depth
117 mm
- Factory colour
Black
- Material (details)
Plastic, steel
- Weight
1640 g
- Dim
(W x H x D) 491 x 475 x 117 mm
- Suitable for
50,8 cm (20")
51,1 cm (20,1")
53,3 cm (21")
54,1 cm (21,3")
54,6 cm (21,5")
54,9 cm (21,6")
55,9 cm (22")
57,2 cm (22,5")
58,4 cm (23")
59,9 cm (23,6")
Show more
- Screen size diagonal (inches)
1.0 inch
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997739 Digitus DA-90425 Monitor wall mount 1 Display(s) 38,1 cm (15") - 81,3 cm (32") Black Retractable, Rotatable, Height-adju
Description
This text is machine translated.
Features
- Integrated cable management: For an organized and tidy work area
- Tilts: -45°/+90°, swivels -90°/+90°, front panel rotates 360°
- Swivel arm: Offers maximum visibility
- Gas pressure spring: Balances the weight of your monitor perfectly
- In-built spring clips for perfect weight adjustment
Scope of delivery
- 1x universal monitor wall bracket
- 1x mounting accessories
- 1x quick instructions












