
Digitus universal Dual monitor holder with gas pressure spring and clamp mounting
Highlights & Details
- Holder type: Retractable, Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 38,1 cm (15") - 88,9 cm (35")Load capacity (max.) 15 kg
Technical specifications
- For flat and curved monitors from 15" - 35"
- Maximum load capacity 15 kg (per monitor)
- VESA compatibility 75 x 75, 100 x 100
- Tilts: -45°/+45°, swivels -180°/+180°, front panel rotates: -90°/+90°
- Swivel arm: Offers maximum visibility
- Gas pressure spring: Balances the weight of your monitor perfectly
- In-built spring clips for perfect weight adjustment
- Integrated cable management: For an organized and tidy work area
- Material: Aluminium, plastic, steel
- Surface: Powder coating
- Number of monitors: 2
- Mounting type: Table mounting
- Length 111 x W 12.8 x H 75 cm
- Weight: 8.7 kg
- Colour: Black, matt
- Mounting method: Clamp holder
- Weight per monitor (max.): 15 kg
- Number of monitors: 2
- VESA mounting:75x75 mm, 100x100 mm
- Product type
Monitor mount
- Suitable for
38,1 cm (15") - 88,9 cm (35")
- Add-on displays
2 Display(s)
- Holder type
Retractable
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
15 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
1110 mm
- Height
128 mm
- Depth
75 mm
- Factory colour
Black
- Material (details)
Aluminium, plastic, steel
- Weight
8700 g
- Dim
(W x H x D) 1110 x 128 x 75 mm
- Suitable for
38,1 cm (15")
88,9 cm (35")
- Screen size diagonal (inches)
1.0 inch
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997734 Digitus DA-90427 Monitor mount 2 Display(s) 38,1 cm (15") - 88,9 cm (35") Black Retractable, Rotatable, Height-adjustabl
Description
This text is machine translated.
Features
- The integrated gas spring simplifies the adjustment of height for you
- Simple installation by clip-on fastening at desk
- Quick-release function (quick-release) - enables a quick attachment or removal of the monitor
- Space-saving design with cable management
- Suitable for flat and curved displays
- Practical table clamp with screw fastening
- Two mounting options: Table clamp as well as feed-in bar are included in the delivery
Scope of delivery
- 1x universal monitor desk mount
- 1x mounting accessories
- 1x quick instructions







