
Digitus universal monitor wall bracket with gas spring and swivel arm
Highlights & Details
- Holder type: Retractable, Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 114,3 cm (45")Load capacity (max.) 23 kg
Technical specifications
- For flat and curved monitors from 17" - 43"
- Maximum load capacity 23 kg
- VESA compatibility 75 x 75, 100 x 100
- Tilts: -5°/+15°, swivels -90°/+90°, front panel rotates: -3°/+3°
- Swivel arm: Offers maximum visibility
- Gas pressure spring: Balances the weight of your monitor perfectly
- In-built spring clips for perfect weight adjustment
- Integrated cable management: For an organized and tidy work area
- Material: Aluminium, plastic, steel
- Surface: Powder coating
- Number of monitors: 1
- Mounting type: Wall mounting
- Length 45.5 x W 22.4 x H 35 cm
- Weighs 2.9 kg.
- Colour: Black, matt
- Mounting type: Wall mounting
- Weight per monitor (max.): 23 kg
- Number of monitors: 1
- VESA mounting:75x75 mm, 100x100 mm
- Product type
Monitor wall mount
- Suitable for
43,2 cm (17") - 114,3 cm (45")
- Add-on displays
1 Display(s)
- Holder type
Retractable
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
23 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
455 mm
- Height
350 mm
- Depth
224 mm
- Factory colour
Black
- Material (details)
Plastic, steel
- Weight
2900 g
- Dim
(W x H x D) 455 x 350 x 224 mm
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
Show more
- Screen size diagonal (inches)
1.0 inch
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997740 Digitus DA-90428 Monitor wall mount 1 Display(s) 43,2 cm (17") - 114,3 cm (45") Black Retractable, Rotatable, Height-adj
Description
This text is machine translated.
Features
- Integrated cable management: For an organized and tidy work area
- Tilts: -5°/+15°, swivels -90°/+90°, front panel rotates: -3°/+3°
- Swivel arm: Offers maximum visibility
- Gas pressure spring: Balances the weight of your monitor perfectly
- In-built spring clips for perfect weight adjustment
Scope of delivery
- 1x universal monitor wall bracket
- 1x mounting accessories
- 1x quick instructions





