
Digitus universal monitor holder with notebook bracket
Highlights & Details
- Holder type: Retractable, Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 5,1 cm (2") - 304,8 cm (120")Load capacity (max.) 9 kg
Technical specifications
- Suitable for (Curved) monitors up to 32" / 9 kg max.
- Suitable for notebooks up to 15.6"/4 kg max.
- Integrated cable management: For an organized and tidy work area
- Two mounting options: Table clamp as well as feed-in bar are included in the delivery
- Quick release: The VESA plate can be fixed/released by means of a screw during mounting and removal
- Height-adjustable, rotating, swivel
- Adjustable notebook holders offer a secure hold
- VESA compatibility: 75x75, 100x100
- Monitor arm: Tilt: -45°/+45°, swivel: -90°/+90°, front panel rotating: -180°/+180°
- Material: Steel, plastic
- Surface: Powder coating
- Number of monitors: 1
- Notebook number: 1
- Mounting type: Table mounting
- Colour: Black, matt
- Weight: 4.75 kg
- Mounting method: Clamp holder
- Weight per monitor (max.): 9 kg
- Number of monitors: 1
- Monitor size: Up to 32"
- VESA mounting:75x75 mm, 100x100 mm
- Product type
Monitor mount
- Suitable for
5,1 cm (2") - 304,8 cm (120")
- Add-on displays
1 Display(s)
- Holder type
Retractable
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
9 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Material (details)
Plastic, steel
- Weight
4750 g
- Suitable for
10,2 cm (4")
5,1 cm (2")
50,8 cm (20")
51,1 cm (20,1")
53,3 cm (21")
54,1 cm (21,3")
54,6 cm (21,5")
54,9 cm (21,6")
55,9 cm (22")
57,2 cm (22,5")
Show more
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997735 Digitus DA-90436 Monitor mount 1 Display(s) 5,1 cm (2") - 304,8 cm (120") Black Retractable, Rotatable, Height-adjustabl
Description
This text is machine translated.
Features
- Two mounting options: Table clamp as well as feed-in bar are included in the delivery
- Quick release: The VESA plate can be fixed/released by means of a screw during mounting and removal
- Height-adjustable, rotating, swivel
- Adjustable notebook holder offers secure hold
- VESA compatibility: 75x75, 100x100
- Monitor arms: Tilt: -45°/+45°, swivel: -90°/+90°, front plate rotate: -180°/+180°
Scope of delivery
- 1x universal monitor holder with notebook bracket
- 1x installation material
- 1x setup instructions










