
Digitus universal monitor stands
Highlights & Details
- Holder type: Retractable, Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 5,1 cm (2") - 304,8 cm (120")Load capacity (max.) 8 kg
Technical specifications
- Suitable for (Curved) monitors up to 32" / 8 kg max.
- Quick release: The VESA plate can be fixed/released by means of a screw during mounting and removal
- Height-adjustable, rotating, swivel
- VESA compatibility: 75x75, 100x100
- Integrated cable management: For an organized and tidy work area
- Monitor holder: Tilt: -45°/+45°, swivel: -90°/+90°, front plate rotate: -180°/+180°
- Material: Steel, plastic
- Surface: Powder coating
- Number of monitors: 1
- Mounting type: Stand base
- Colour: Black, matt
- Mounting type: Stand base
- Weight per monitor (max.): 8 kg
- Number of monitors: 1
- Monitor size: Up to 32"
- VESA mounting:75x75 mm, 100x100 mm
- Product type
Monitor base
- Suitable for
5,1 cm (2") - 304,8 cm (120")
- Add-on displays
1 Display(s)
- Holder type
Retractable
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
8 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Material (details)
Plastic, steel
- Weight
3.49 kg
- Suitable for
10,2 cm (4")
5,1 cm (2")
50,8 cm (20")
51,1 cm (20,1")
53,3 cm (21")
54,1 cm (21,3")
54,6 cm (21,5")
54,9 cm (21,6")
55,9 cm (22")
57,2 cm (22,5")
Show more
- Screen size diagonal (inches)
1.0 inch
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997737 Digitus DA-90437 Monitor base 1 Display(s) 5,1 cm (2") - 304,8 cm (120") Black Retractable, Rotatable, Height-adjustable
Description
This text is machine translated.
Features
- VESA compatibility: 75x75, 100x100
- Integrated cable management: For an organized and tidy work area
Scope of delivery
- 1x universal monitor stand
- 1x installation material
- 1x setup instructions








