
Digitus universal Dual monitor mount, vertical
Highlights & Details
- Holder type: Retractable, Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 5,1 cm (2") - 304,8 cm (120")Load capacity (max.) 8 kg
Technical specifications
- Suitable for (Curved) monitors up to 32" / 8 kg max.
- Quick release: The VESA plate can be fixed/released by means of a screw during mounting and removal
- Height-adjustable, rotating, swivel
- VESA compatibility: 75x75, 100x100
- Integrated cable management: For an organized and tidy work area
- Monitor holder: Tilt: -45°/+45°, swivel: -45°/+45°, front plate rotate: -180°/+180°
- Material: Steel, plastic
- Surface: Powder coating
- Number of monitors: 2
- Two mounting options: Table clamp as well as feed-through bar
- Colour: Black, matt
- Weight: 4.2 kg.
- Mounting method: Clamp holder
- Weight per monitor (max.): 8 kg
- Number of monitors: 2
- Monitor size: Up to 32"
- VESA mounting:75x75 mm, 100x100 mm
- Product type
Monitor mount
- Suitable for
5,1 cm (2") - 304,8 cm (120")
- Add-on displays
1 Display(s)
- Holder type
Retractable
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
8 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Material (details)
Plastic, steel
- Weight
4200 g
- Suitable for
10,2 cm (4")
5,1 cm (2")
50,8 cm (20")
51,1 cm (20,1")
53,3 cm (21")
54,1 cm (21,3")
54,6 cm (21,5")
54,9 cm (21,6")
55,9 cm (22")
57,2 cm (22,5")
Show more
- Screen size diagonal (inches)
1.0 inch
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997736 Digitus DA-90438 Monitor mount 1 Display(s) 5,1 cm (2") - 304,8 cm (120") Black Retractable, Rotatable, Height-adjustabl
Description
This text is machine translated.
Features
- Ergonomic, perfectly adjusted monitor position for all body sizes
- Monitors can be swiveled, inclined, rotated and height-adjusted
- Integrated cable management: For an organized and tidy work area
- Two mounting options: Table clamp as well as feed-in bar are included in the delivery
Scope of delivery
- 1x universal Dual monitor holder, vertical
- 1x installation material
- 1x setup instructions










