
Digitus workstation (monitor, keyboard, mouse) wall mounting
Highlights & Details
- Holder type: Retractable, Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 5,1 cm (2") - 304,8 cm (120")Load capacity (max.) 8 kg
Technical specifications
- Monitor arm (gas pressure spring) - 45° tilt, 180° pivot, VESA recording 360° swivel
- Monitor arm suitable for monitors up to 32" and max. weight 8 kg (VESA 75x75, 100x100)
- Mounting keyboard & mouse (double joint arm) - Size: B 60 x T 17.8 cm and grip at the front side
- Double joint arm with a load of max. 8 kg - tilt able up to 180°
- Individual height adjustment of both arms on the carrier holder (height 73 cm)
- Integrated cable management
- Simple wall mounting using three screws
- High-quality aluminum/steel design
- Dimensions:
- Height 73 cm
- Depth 25-67 cm
- Weight: 4.05 kg
- Product type
Monitor wall mount
- Suitable for
5,1 cm (2") - 304,8 cm (120")
- Add-on displays
1 Display(s)
- Holder type
Retractable
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
8 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
White
- Material (details)
Plastic, steel
- Weight
4050 g
- Suitable for
10,2 cm (4")
5,1 cm (2")
50,8 cm (20")
51,1 cm (20,1")
53,3 cm (21")
54,1 cm (21,3")
54,6 cm (21,5")
54,9 cm (21,6")
55,9 cm (22")
57,2 cm (22,5")
Show more
- Keyboard layout
None (PC-controlled)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997744 Digitus DA-90451 Monitor wall mount 1 Display(s) 5,1 cm (2") - 304,8 cm (120") Black, White Retractable, Rotatable, Heig
Description
This text is machine translated.
Features
- Double joint arm with a load of max. 8 kg - tilt able up to 180°
- Individual height adjustment of both arms on the carrier holder (height 73 cm)
- Integrated cable management
- Simple wall mounting using three screws
- High-quality aluminum/steel design
Scope of delivery
- 1x workplace - wall mounting
- 1x installation material
- 1x QIG



