
Digitus DA-90452 TV trolley
Highlights & Details
- Holder type: Height-adjustable, Laptop tray, Keyboard tray, Tiltable, Stand
- Supports VESA standards up to
- Suitable for displays sized (range): 177,8 cm (70") - 304,8 cm (120")
- Load capacity (max.) 140 kg
Technical specifications
- Product type
TV trolley
- Suitable for
177,8 cm (70")
180,3 cm (71")
182,9 cm (72")
185,4 cm (73")
188,0 cm (74")
190,5 cm (75")
193,0 cm (76")
195,6 cm (77")
198,1 cm (78")
200,7 cm (79")
Show more
- Suitable for
177,8 cm (70") - 304,8 cm (120")
- Holder type
Height-adjustable
Laptop tray
Keyboard tray
Tiltable
Stand
- Features
2-in-1 fastener
Suitable for Curved TVs
Combo holder
- Max. load capacity
140 kg
No
200 x 200 mm
300 x 200 mm
400 x 200 mm
300 x 300 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
800 x 600 mm
1000 x 600 mm
- Tilt range (bottom)
10°
- Tilt range (top)
5°
- Min. distance to floor/ceiling
125 cm
- Max. distance to floor/ceiling
160 cm
- Width
1250 mm
- Height
2333 mm
- Depth
760 mm
- Factory colour
Black
- Material (details)
Aluminium, steel, plastic
- Weight
35100 g
- Dim
(W x H x D) 1250 x 2333 x 760 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2895740 Digitus DA-90452 TV trolley 177,8 cm (70") - 304,8 cm (120") Height-adjustable, Laptop tray, Keyboard tray, Tiltable, St
Description
This text is machine translated.
Features
- Practical grips on the back side for fast and easy movement/positioning
- Heavy duty rollers with locking mechanism
- Integrated cable management
- Ultra-strong, light-weight design made of aluminum, steel and plastic








