
Digitus DA-90490 LED desk light, LED desk light (+ clip mount), LED table lamp, Desk lamp LED (monochrome), SMD LED 7 W
Digitus LED desk lamp - 50cm, 1025lm, 7W, black
Highlights & Details
- Power= 7 W Total luminous flux= 1025 lm Colour temperature= 6500 K Warm white to cool white, Warm white to daylight white, White
Technical specifications
- Luminosity 1025 lumen
- Colour reproduction index 80
- 4 color temperatures
- Adjustable color temperature (CCT) 3000K - 6500K
- Central luminous flux: 1000 lux at 45 cm (distance from light source)
- 5-stage dimming function
- External power supply DC (10 V / 0.85 A)
- Mounting: Clamp fixing at the table up to 65 mm
- Power consumption 7 W
- Standby power consumption: 0.29 W.
- LED technology 96 x SMD 2835 0.5W
- Energy efficiency class D.
- IP 20 protection class
- Dimensions 500 x 59 x 400 - 530 mm
- Weight: 1.45 kg
- Colour, black
- Material: Aluminium / Plastic
- Product type
LED desk light
- Operating voltage
10 V DC
- No. of bulbs
96
- Bulb type
LED (monochrome)
SMD LED
- Rating per bulb
0.5 W
7 W
- Energy consumption
7 kWh/1000h
6500 K
- Colour
Warm white to cool white
Warm white to daylight white
White
- Total luminous flux
1025 lm
- Light features
Dimmable
Pivoted
Flexible
Tiltable
Swivelling
Swivel arm
- Protection class
IP20
- Factory colour
Black
- Material
Aluminium
Plastic
- Wireless charging
No
D (A - G)
- Light bulb included
Yes
IP20
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3791063 Digitus DA-90490 LED desk light, LED desk light (+ clip mount), LED table lamp, Desk lamp LED (monochrome), SMD LED 7 W
Conformity certificate
Conformity certificate 3791063 Digitus DA-90490 LED desk light, LED desk light (+ clip mount), LED table lamp, Desk lamp LED (monochrome), SMD LED 7 W
Description
This text is machine translated.
Scope of delivery
- 1x LED Desk lamp
- 1x power supply (10V/0.85A - 180cm)
- 1x mounting material & accessories
- 1x user manual









