![Digitus DB-510300-025-S Jack / RCA Audio/phono Cable [1x Jack plug 3.5 mm - 2x RCA plug (phono)] 2.50 m Black Single shi-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1556381_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Digitus Audio adapter cable, stereo 3.5mm 2 x RCA plug/plug, 2.5 m, long, 2x 0.10/10, black
Highlights & Details
- Powerful and clear sound
- Track 1: 3.5 mm stereo plug
- Connection 2: 2 x RCA plug
Technical specifications
- Hood: cast
- Shielding: simple shielding
- AWG: 28
- Contact surface: nickel-plated
- Product type
Audio/phono Cable
- Connection type
Jack
RCA
- No. of A connectors
1 x
- Type A
Jack plug 3.5 mm
- No. of B connections
2 x
- Type B
RCA plug (phono)
- Cable length
2.50 m
- Factory colour
Black
- Connector version
straight
- Cable features
Single shield
Round
28
- Cable use
Audio/phono
- Version
Cable
CCS
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1556381 Digitus DB-510300-025-S Jack / RCA Audio/phono Cable [1x Jack plug 3.5 mm - 2x RCA plug (phono)] 2.50 m Black Single shi
User & Safety Instructions
User & Safety Instructions 1556381 Digitus DB-510300-025-S Jack / RCA Audio/phono Cable [1x Jack plug 3.5 mm - 2x RCA plug (phono)] 2.50 m Black Single shi
Description
3.5 mm jack connector cable for connecting MP3 player or smartphone via the cinch inputs of your stereo system.
This text is machine translated.
This text is machine translated.
![Digitus DB-510300-025-S Jack / RCA Audio/phono Cable [1x Jack plug 3.5 mm - 2x RCA plug (phono)] 2.50 m Black Single shi-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1556381_ZB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Digitus DB-510300-025-S Jack / RCA Audio/phono Cable [1x Jack plug 3.5 mm - 2x RCA plug (phono)] 2.50 m Black Single shi-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/852527809PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![Digitus DB-510300-025-S Jack / RCA Audio/phono Cable [1x Jack plug 3.5 mm - 2x RCA plug (phono)] 2.50 m Black Single shield, Round](https://asset.conrad.com/media10/isa/160267/c1/-/en/1556381_BB_00_FB/image.jpg?x=100&y=100)
![Digitus AK-510300-015-S Jack / RCA Audio/phono Cable [1x Jack plug 3.5 mm - 2x RCA plug (phono)] 1.50 m Black Single shield, Round](https://asset.conrad.com/media10/isa/160267/c1/-/en/1556337_BB_00_FB/image.jpg?x=100&y=100)