
Highlights & Details
19" LSA patch panel, 24-port, 0.5HE, CAT 6A class EA, shielded, RJ45 (8P8C), gray
- Suitable for 19" (483 mm) cabinet mounting
- Cable installation via LSA-strips, color-coded according to EIA/TIA 568 A & B.
- Cable fixing by means of cable ties
Technical specifications
- Transfer property: Category 6A, class EA
- Application areas: Up to 500 MHz, 10GBase-T.
- Standards: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C, 802.3af, 802.3at PoE+
- Material casing: 1.5 mm galvanized, cold-rolled steel according to EN 1.4301, US S30400, AISI 304 and LMSAD110
- Material RJ45 socket: ABS UL 94V-0
- Contact RJ45 socket: Nickel plated phosphor bronze, 0.5 μ gold plated contact
- RJ-45 shielding: Nickel-plated bronze
- LSA-cutting terminal: Krone LSA+, UL 94V-2, galvanized phosphor bronze
- Grounding wire: Not included
- PRINTED CIRCUIT BOARD FR4, UL 94V-0
- Insertion force: 30N max. (IEC 60603-7-5)
- Tensile load: 7.7 kg between socket and plug
- OPERATING TEMPERATURE -20° C TO +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
- Plug-in cycle socket: Greater than 750 in accordance with ISO/IEC 11801, IEC 60603-7-5
- Terminal: Greater than 200 in accordance with ISO/IEC 11801, IEC 60603-7-5
- Wire intake: 22-26 AWG solid and stranded conductor
- Insulation resistance: Greater than 500 MOhm
- Contact resistance: Small 20 milliohms
- Dielectric strength 1000VDC (contact/contact), 1500VDC (contact/ground)
- Category: Cat 6A
- Product type
Network patch panel
- Rack size
483 mm (19")
CAT 6A
CAT 6a (CAT 7 cable)
- Rack unit
0.5 U
- Transfer rate
10 GBit/s
- Port
24 ports
- Patch panel design
Equipped
- Connection method
LSA+
- Width
483 mm
- Height
96 mm
- Factory colour
Multicolour
- Length
22 mm
- Weight
0.98
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1909711 Digitus DIGITUS - CAT 6A, Klasse EA High Density Patch Panel, geschirmt 24 ports Network patch panel 483 mm (19") CAT 6A
User & Safety Instructions
User & Safety Instructions 1909711 Digitus DIGITUS - CAT 6A, Klasse EA High Density Patch Panel, geschirmt 24 ports Network patch panel 483 mm (19") CAT 6A
Information
Information 1909711 Digitus DIGITUS - CAT 6A, Klasse EA High Density Patch Panel, geschirmt 24 ports Network patch panel 483 mm (19") CAT 6A
Description
This text is machine translated.
Features
- Central grounding connection
- 360° shield contact
- RJ45 sockets, 8P8C
- Integrated dust protective cover
Scope of delivery
- User manual
- Cable Ties










