Single monitor holder – fully movable, load-carrying capacity, space-saving The fully movable table bracket for individual monitors impresses with its robust heavy-duty design and reliably carries flat or curved screens of up to 57 inches in size and a weight of up to 27 kg. The integrated gas spring system with adjustable spring tension mechanism allows the monitor to be easily and precisely positioned – exactly as required. With a generous margin of movement the bracket makes it possible to tilt, rotate, rotate as well as the stepless height adjustment of the monitor and thus provides for an ergonomic working and optimum viewing comfort. The VESA quick-release function permits a quick and tool-free mounting or dismantling of the screen, while the quick-release coupling ensures a rapid installation of the arms. The bracket is mounted completely from the top on the desk and offers two flexible mounting options - both via table clamp and via a lead-through. Thanks to the integrated cable management the workstation always remains tidy. An additional pole mount extends the adjustment possibilities and completes the functional design.
This text is machine translated.