
Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black DB-340100-020-S Round, double shielding Displa
Display port connection cable, plug/plug, 2 m long, with Lock, DP 1.2, Ultra HD 4K, black
Highlights & Details
- Supported Video Resolution: 4096 x 2160 P;1920 x 1080p
- Track 1: DP, plug
- Connection 2: DP, plug
- With interlock
Technical specifications
- Display port standard: DisplayPort 1.1a
- Hood: cast
- Shielding: three-fold shielding
- AWG: 28
- Material: CU wires
- Contact surface: nickel-plated
- Locking: Snap-on mounting
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Connector version
straight
- Video resolution
1920 x 1080 Pixel
4096 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
Round
double shielding
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
PC
Laptop
TV/receiver
VHS
- Cable design
Round
Copper
28
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1556374 Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black DB-340100-020-S Round, double shielding Displa
User & Safety Instructions
User & Safety Instructions 1556374 Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black DB-340100-020-S Round, double shielding Displa
Description
This text is machine translated.
Features
- Supports video format: 4K/2K@24Hz, 4K/2K @ 30 or 4K/2K 60 Hz; 3 DUnterstutz Audio Format: DVD Audio, SACD, Dolby Digital Plus, TrueHD and DTS-HD.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable











