
Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black AK-340106-020-S 8K UHD, gold plated connectors
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
3
4% = € 0.31
€ 7.24
5
6% = € 0.45
€ 7.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
Only 8 Piece(s) available
Digitus DisplayPort connection cable, 2.0m, Ultra HD 8K, Vers. 1.3/1.4, black
Highlights & Details
- Supported video formats: 4K/2K@120Hz, 5K@60Hz or 8K@30Hz
- Transfer digital HD content to displays with DisplayPort connection
- Supports resolutions up to max. 8K/30Hz
- Supports color depths up to max.: 24Bit RGB
- Supports HDCP and DPCP encryption
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
8K UHD
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
DisplayPort
- Cable design
Round
Copper
28
- Shielding
Braid shielding/shielding film
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2143938 Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black AK-340106-020-S 8K UHD, gold plated connectors
Description
DisplayPort connection cable, DP St/St, 2.0m, m/lock, Ultra HD 8K, Vers. 1.3/1.4, SW
With this cable standard, this DisplayPort cable supports all current requirements - from the playback of high-resolution UHD 8K content, via 8 channel audio transmission, up to the support of HDCP and DPCP encryptions. Mirror your laptop desktop on a large monitor or expand your desktop with another display with DisplayPort. Fast data transfer is possible with this high-quality cable, no jerking, even with demanding graphics applications or games. Gold-plated contacts and triple shielding of the cable provide for highest conductivity and an interference-free transmission.
This text is machine translated.
With this cable standard, this DisplayPort cable supports all current requirements - from the playback of high-resolution UHD 8K content, via 8 channel audio transmission, up to the support of HDCP and DPCP encryptions. Mirror your laptop desktop on a large monitor or expand your desktop with another display with DisplayPort. Fast data transfer is possible with this high-quality cable, no jerking, even with demanding graphics applications or games. Gold-plated contacts and triple shielding of the cable provide for highest conductivity and an interference-free transmission.
This text is machine translated.
Features
- Transfer rate: Up to 32.4 GBit/s.
- Supports up to 4K/2K@120Hz (Ultra HD) resolution
- Supports up to 5K@60Hz (Ultra HD) resolutions
- Supports up to 8K@30Hz (Ultra HD) resolutions
- Supported video resolution: 7680 x 4320 dpi; 5120 x 2880 dpi; 3840 x 2160 dpi
- Color depth: 24Bit RGB
- Supports 1-8 audio channels for audio transmission
- Audio sampling frequencies: 32-192 kHz with max. bit rate of 4,608 kB/s.
- Supports HDCP and DPCP
- Plug & Play installation
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable













