
Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 3.00 m Black DB-340100-030-S gold plated connectors, Metal
Digitus DisplayPort 1.2 connection cable, 3m, black
Highlights & Details
- Clear and sharp display due to 4K Ultra HD resolution
- Secure and reliable connection due to the plug lock
- Supports video format: 4K/2K@24Hz, 4K/2K@30Hz or 4K/2K@60Hz
- Supported video resolution: 4096 x 2160p; 1920 x 1080p
Technical specifications
- Supports up to 4K/2K with 60Hz
- Supported video resolution up to 4096 x 2160p
- Supported transmission modes: RBR, HBR, HBR2
- Locking: Snap-on fastening
- Contact surface: Nickel-plated
- Hood: Cast
- Shielding: Triple shielding
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Connector version
straight
- Video resolution
4096 x 2160 Pixel
1920 x 1080 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Cable features
gold plated connectors
Metal foil shield
Braided shield
Shielded
Round
Common shield
triple shielding
- Signal flow
Bidirectional (A↔B)
- Cable use
DisplayPort
- Cable design
Round
Copper
28
- Shielding
Full shielding
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2143948 Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 3.00 m Black DB-340100-030-S gold plated connectors, Metal
Description
This high-performance digital HD audio/video cable is used to connect PCs or notebooks to monitors with a DisplayPort interface.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable











