
Digitus DisplayPort Cable DisplayPort plug 1.00 m Black AK-340106-010-S DisplayPort cable
EAN:
Part number:
Item no:
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connections
DisplayPort plug
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
5120 x 2880 Pixel
3840 x 2160 Pixel
1920 x 1080 Pixel
- Cable length
1.00 m
- Factory colour
Black
- Cable use
TV/monitor
- Cable design
Round
Copper
- Shielding
Full shielding
- Type A
DisplayPort plug
- Type B
DisplayPort plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Signal flow direction
Bidirectional (bi)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2143937 Digitus DisplayPort Cable DisplayPort plug 1.00 m Black AK-340106-010-S DisplayPort cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















