
Highlights & Details
Digitus 8K DisplayPort connection cable 1.4 version
- DisplayPort connector to DisplayPort connectorConnects PC/computer, laptop, notebook or graphics card for gaming with DP-enabled devices such as television, screen, monitor, projector/projector, displaySupports 4K/2K@120Hz, 5K@60Hz or 8K@60Hz video formats and resolutions of 3840 x 2160p, 5120 x 2880p and 7680 x 4320p - also enables a color depth of 24-bit
Technical specifications
- Resolution 7680 x 4320p / 60 Hz (UHD-2)Supports 8K 3DSignal transmission rate up to 32.4 Gbps (max. Bandwidth)Supports up to 120Hz at 4K & Full HD (1080p)Subsampling: YUV 4:4:4HDCP Version 2.2DisplayPort™ Version: 1.4Supported color depth: 16 bit Deep ColourSupports HDRSupports Consumer Electronic Control (CEC)Supports lip-sync (audio/video synchronization)Supports stereoscopic 3D videoSupports Display Stream Compression 1.2 (DSC)Supports EDID 2.0 (device recognition)Supports DVI Version 1.0 (in connection with adapters)Supports forward error correction (FEC)Multi Stream Audio/Video support21:9 Cinemascope support32 channel audio supportDolby TrueHD enabledSupports 8-channel LPCM, 192 kHz, 24-bit audio capabilitySupports DTS-HD Master Audio BitstreamSupports Super-Audio-CD (DSD)Supports DVD audioSupports Blu-Ray disc and HD-DVD audio and videocable diameter 6.8 mmOM version OM3Operating temperature: -20 – 60°COperating humidity 0 - 95% RHAWG 30DisplayPort standard DisplayPort 1.4Aluminium casingConnection 1: DP, plugConnection 2: DP, plugLocking: NoneDisplayPort standard DisplayPort 1.4Colour of cable: BlackFerrite filter: NoneHDTV standard ultra HD 8KContact surface: Gold-platedLength: 2 mAOC - Active optical cable: No.Shielding: Double shielded
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
- DisplayPort version
DisplayPort 1.4
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
1920 x 1080 Pixel
3840 x 2160 Pixel
4096 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
2 m
- Factory colour
Black
- Cable features
triple shielding
Flexible
Halogen-free
Round
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
PC
DisplayPort
Monitor
Laptop
VHS
- Cable design
Round
Copper
28
- Shielding
Braid shielding/shielding film
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751170 Digitus DisplayPort Cable DisplayPort plug 2 m Black DB-340201-020-S triple shielding, Flexible, Halogen-free, Round Dis
Description
This text is machine translated.
Features
- Compatible with DP standards 1.4, 1.3 and 1.2The gold-plated precision plugs ensure optimum signal quality and protection against corrosionWith the aluminum housing and the nylon braiding the cable offers highest quality and protection.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







