
Digitus DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 2.00 m Black DB-340301-020-S Round, double
Highlights & Details
Digitus DisplayPort adapter cable, DP-DVI (24+1), plug/plug, 2 m long, with Lock, DP 1.1a compatible, black
- Safe and reliable connection
- Digital Full HD, Dual Link
- Track 1: DP, plug
- Connection 2: DVI-D (24+1), plug-in
Technical specifications
- Hood: cast
- Shielding: double shielded
- AWG: 28
- Product type
DisplayPort cable
- Connection type
DisplayPort
DVI
- Version
Adapter cable
- Connection type
DisplayPort to DVI 24+1-pin
- Connections
DisplayPort plug
DVI-D 24+1-pin plug
- Connector version
straight
- Cable version
DVI-D Dual Link
- Video resolution
1920 x 1080 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
Round
double shielding
lockable
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1556375 Digitus DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 2.00 m Black DB-340301-020-S Round, double
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







