
Digitus DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 2 m Black AK-340306-020-S DisplayPort cabl
Number
DisplayPort Adapter Cable
Highlights & Details
- Provides digital full HD and a higher transmission rate by dual link.
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
DVI
- Version
Adapter cable
- Connection type
DisplayPort to DVI 24+1-pin
- Connections
DisplayPort plug
DVI-D 24+1-pin plug
- DisplayPort version
DisplayPort 1.1
- Connector version
straight
- Cable version
DVI-D Dual Link
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
1920 x 1080 Pixel
1920 x 1200 Pixel
- Cable length
2 m
- Factory colour
Black
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
32
- Shielding
Braid shielding/shielding film
- Halogen-free
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 678238 Digitus DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 2 m Black AK-340306-020-S DisplayPort cabl
Description
· Support 1080p with 60Hz
Features
- Hood: cast
- AWG: 32
- Material: CU wires
- Contact surface: nickel-plated
- Locking: Snap-on mounting
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable








