
Digitus DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 3.00 m Black AK-340301-030-S screwable Dis
Highlights & Details
DisplayPort Adapter Cable
- Digital Full HD, Dual Link
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
DVI
- Version
Adapter cable
- Connection type
DisplayPort to DVI 24+1-pin
- Connections
DisplayPort plug
DVI-D 24+1-pin plug
- DisplayPort version
DisplayPort 1.1
- Connector version
straight
- Cable version
DVI-D Dual Link
- Video resolution
1920 x 1080 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Cable features
screwable
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding/shielding film
- Halogen-free
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 993684 Digitus DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 3.00 m Black AK-340301-030-S screwable Dis
Conformity certificate
Conformity certificate 993684 Digitus DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 3.00 m Black AK-340301-030-S screwable Dis
Description
· Support 1080p with 60Hz
Features
- Number of wires: 20
- DVI 24+1 socket
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable









