
Digitus DisplayPort / Fibreglass Cable DisplayPort plug, DisplayPort plug 15.00 m Black AK-340107-150-S 8K UHD DisplayPo
Highlights & Details
DisplayPort AOC Hybrid fiber cable M/M, 15m, UHD 8K@60Hz, CE, gold, bl
- Active fiber transmission with up to 32.4 Gbps - zero latency
- Resolutions up to 8K@60Hz
- Transmits uncompressed HDMI® video and audio signals over a distance of 15 m
- Flexible to lay with very narrow bending radius of 25.4 mm
- Compact cable with small diameter (OD 4.8 mm)
- Insensitive to electromagnetic interference (EMI)
- Supports HDR (High Dynamic Range)
- SUPPORTS HDCP 2.2 / EDID / CEC
- Hybrid construction of fiber optic and copper wires with gold-plated contacts
- Loss-free signal transmission at high transmission speed
Technical specifications
- AWG 24/28
- Locking: Snap-on fastening
- Contact surface: Gold-plated
- Color cable: Black
- Hood: Metallized housing
- Track 1: ALP connector
- Track 2: ALP connector
- DisplayPort standard: DisplayPort 1.4
- HDTV standard: Ultra HD 8K
- Shielding: Simple shielding
- USB-C products: false
- AOC - Active Optical Cable: true
- Resolution 7680 x 4320p / 60 Hz (UHD-2)
- Subsampling: YUV 4:4:4
- HDCP version: 2.2
- DisplayPort™ Version: 1.4
- Supported color depth: 16 bit Deep Color
- Latency: Zero frame delay
- Bending radius 25.4 mm
- OM version: OM3
- Operating temperature: -20 – 70°C
- Operating humidity: 10 - 75% RH
- Power consumption: 360 mW max.
- Product type
DisplayPort cable
- Connection type
DisplayPort
Fibreglass
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
- Cable length
15.00 m
- Factory colour
Black
- Cable features
8K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
FO
24/28
- Shielding
Full shielding
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2350556 Digitus DisplayPort / Fibreglass Cable DisplayPort plug, DisplayPort plug 15.00 m Black AK-340107-150-S 8K UHD DisplayPo
Conformity certificate
Conformity certificate 2350556 Digitus DisplayPort / Fibreglass Cable DisplayPort plug, DisplayPort plug 15.00 m Black AK-340107-150-S 8K UHD DisplayPo
Description
This text is machine translated.
Features
- Supports 8K 3D
- Signal transmission rate up to 32.4 Gbps (max. bandwidth)
- Supports up to 120Hz at 4K & Full HD (1080p)
- Supports HDR
- Supports Consumer Electronic Control (CEC)
- Supports lip-Snyc (audio/video synchronization)
- Supports stereoscopic 3D video
- Supports Display Stream Compression 1.2 (DSC)
- Supports EDID 2.0 (device recognition)
- Supports DVI version 1.0 (in conjunction with adapters)
- Supports forward error correction (FEC)
- Multi-stream audio/video support
- 21:9 Cinemascope support
- 32 channel audio support
- Dolby TrueHD enabled
- Supports 8-channel LPCM, 192 kHz, 24-bit audio capability
- Supports DTS-HD master audio bitstream
- Supports Super Audio CD (DSD)
- Supports DVD audio
- Supports Blu-Ray Disc and HD-DVD audio and video
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









