
Highlights & Details
Digitus 4K DisplayPort adapter cable, DP - HDMI type A
- Enables the ultimate 4K experience with Ultra-HD resolutions of up to 3840 x 2160 pixels and high-speed at a frame rate of 30HertzConnects PC/computer, laptop, notebook or graphics card for gaming with HDMI-enabled devices such as television, screen, monitor, projector/projector, displayThe locking of the display port connector prevents slipping out of the graphics port - no connection breaks while using the PC
Technical specifications
- Supports HDMI 2.0 featuresSupports 4K/2K at 30HzSupports 3D with 4K resolutionSupports HDCP and DPCPWires: CUDolby TrueHD enabledSupports 8-channel LPCM, 192 kHz, 24-bit audio capabilitySupports DTS-HD Master Audio BitstreamSupports Super-Audio-CD (DSD)Supports DVD audioSupports Blu-Ray disc and HD-DVD audio and videocable diameter 6.3 mmOperating temperature: -20 – 60°CStorage temperature -10 ~ 50°COperating humidity 0 - 95% RHWeight: 54gAluminium casingConnection 1: DP, plugConnection 2: HDMI type A, plugSnap-on fixingDisplayPort standard DisplayPort 1.2Colour of cable: BlackFerrite filter: NoneAluminium coverHDTV standard ultra HD 4KContact surface: Gold-platedLength: 1.8 mAOC - Active optical cable: No.Shielding: Double shielded
- Product type
HDMI cable
- Connection type
DisplayPort
HDMI
- Version
Cable
- Connection type
DisplayPort to HDMI-A
- Connections
DisplayPort plug
HDMI-A plug
- DisplayPort version
DisplayPort 1.2
- HDMI version
HDMI 2.0
- Connector version
straight
- Cable version
HDMI Premium High Speed
- Video resolution
1920 x 1080 Pixel
3840 x 2160 Pixel
- Max. frequency
30 Hz
- Cable length
1.8 m
- Factory colour
Black
- Cable features
4K UHD
triple shielding
Flexible
Halogen-free
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
PC
DisplayPort
Monitor
Laptop
VHS
- Cable design
Round
Copper
32
- Shielding
Braid shielding/shielding film
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751173 Digitus DisplayPort / HDMI Cable DisplayPort plug, HDMI-A plug 1.8 m Black DB-340202-018-S 4K UHD, triple shielding, Fle
Description
This text is machine translated.
Features
- HDCP digital encryption protects the transmission of audio and video files against external influences - supports 3D with a resolution of 4KThe gold-plated contacts support secure signal transmission with low transition resistance, the three-fold braid enables a complete shieldingWith the aluminum housing and the nylon braiding the cable offers highest quality and protection.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





