
Digitus DisplayPort / HDMI Cable DisplayPort plug, HDMI-A socket 0.20 m Black DB-340415-002-S double shielding, Shielded
Highlights & Details
Digitus active DisplayPort adapter/converter, DP on HDMI
- Supports DP++ dual modeSupports resolutions up to 4096 x 2160pSupports data rates of up to 2.7 GbpsHDCP 1.3 compatibleDeep Colour 24 bitIn-built automatic receiver balancing
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
HDMI
- Version
Cable
- Connection type
DisplayPort to HDMI-A
- Connections
DisplayPort plug
HDMI-A socket
- DisplayPort version
DisplayPort 1.2
- HDMI version
HDMI 1.4
- Connector version
straight
- Video resolution
4096 x 2160 Pixel
1920 x 1080 Pixel
1280 x 720 Pixel
- Max. frequency
30 Hz
- Cable length
0.20 m
- Factory colour
Black
- Cable features
double shielding
Shielded
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
PC
Monitor
Laptop
VHS
- Cable design
Round
Copper
32
- Shielding
Full shielding
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588084 Digitus DisplayPort / HDMI Cable DisplayPort plug, HDMI-A socket 0.20 m Black DB-340415-002-S double shielding, Shielded
Description
This text is machine translated.
Features
- Connection 1: DP, plugConnection 2: HDMI type A, socketSnap-on fixingDisplayPort standard DisplayPort 1.2Ferrite filter: NoneHood: CastHDTV resolution max. 4096 x 2160 pixels, 30HzHDTV standard ultra HD 4KContact surface: Nickel-platedAOC - Active optical cable : No.Shielding: Double shielded
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable







